Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-531-006Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.42AM5039
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $35.260 |
| 5+ | $32.620 |
| 10+ | $29.970 |
| 25+ | $28.080 |
| 50+ | $26.740 |
| 100+ | $25.480 |
Price for:Each
Minimum: 1
Multiple: 1
$35.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Length - Imperial
6"
Connector Type A
SMA Plug
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
152.4mm
Connector Type B
N Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
