Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-535M100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AJ3072
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.860 |
| 5+ | $55.020 |
| 10+ | $52.160 |
| 25+ | $50.340 |
| 50+ | $47.460 |
| 100+ | $46.170 |
| 250+ | $44.070 |
Price for:Each
Minimum: 1
Multiple: 1
$56.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-535M100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AJ3072
Cable Length - Imperial3.3ft
Connector to ConnectorSMA RP Plug to SMA RP Bulkhead Jack
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ASMA RP Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA RP Plug to SMA RP Bulkhead Jack
Coaxial Cable Type
RG316
Connector Type B
SMA RP Bulkhead Jack
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Alternatives for 095-902-535M100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
