Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-538M200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AJ3078
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.080 |
| 5+ | $44.610 |
| 10+ | $42.270 |
| 25+ | $40.800 |
| 50+ | $38.480 |
| 100+ | $37.420 |
| 250+ | $35.730 |
Price for:Each
Minimum: 1
Multiple: 1
$46.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-538M200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AJ3078
Connector to ConnectorSMA RP Plug to SMA RP Bulkhead Jack
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeRG174
Connector Type ASMA RP Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
SMA RP Plug to SMA RP Bulkhead Jack
Cable Length - Metric
2m
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6.6ft
Coaxial Cable Type
RG174
Connector Type B
SMA RP Bulkhead Jack
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Alternatives for 095-902-538M200
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
