Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-574-200Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50AK9282
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $41.270 |
| 5+ | $38.580 |
| 10+ | $35.880 |
| 25+ | $34.060 |
| 50+ | $33.140 |
| 100+ | $32.210 |
| 250+ | $31.570 |
Price for:Each
Minimum: 1
Multiple: 1
$41.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-574-200Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50AK9282
Cable Length - Imperial7.9"
Connector to Connector90° AMC Plug to SMA RP Jack
Cable Length - Metric200mm
Coaxial Cable Type1.32mm
Connector Type AAMC Right Angle Plug
Connector Type BSMA RP Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
7.9"
Cable Length - Metric
200mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° AMC Plug to SMA RP Jack
Coaxial Cable Type
1.32mm
Connector Type B
SMA RP Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
