Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-597M12LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45AM3008
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $88.380 |
| 5+ | $82.540 |
| 10+ | $76.710 |
| 25+ | $73.750 |
| 50+ | $71.300 |
Price for:Each
Minimum: 1
Multiple: 1
$88.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-597M12LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45AM3008
Cable Length - Imperial472.44"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric12m
Coaxial Cable TypeTFC 302 LL
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
472.44"
Cable Length - Metric
12m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
TFC 302 LL
Connector Type B
SMA Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
