Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-599-050Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM1088
Product Range95-902-599 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $36.550 |
| 250+ | $33.650 |
| 500+ | $31.640 |
Price for:Each
Minimum: 100
Multiple: 100
$3,655.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-599-050Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM1088
Product Range95-902-599 Series
Cable Length - Imperial1.969"
Cable Length - Metric50mm
Coaxial Cable Type1.37mm Micro
Impedance50ohm
Jacket Color-
Product Range95-902-599 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
1.969"
Coaxial Cable Type
1.37mm Micro
Jacket Color
-
SVHC
Lead
Cable Length - Metric
50mm
Impedance
50ohm
Product Range
95-902-599 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
