Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-909-189-018Copy
Newark Part No.17AJ3703
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $126.480 |
| 50+ | $119.600 |
| 100+ | $114.110 |
| 250+ | $103.800 |
Price for:Each
Minimum: 25
Multiple: 1
$3,162.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-909-189-018Copy
Newark Part No.17AJ3703
Connector to Connector90° N-Type Plug to RP-TNC Bulkhead Jack
Cable Length - Imperial18"
Cable Length - Metric457mm
Coaxial Cable TypeLMR-240
Connector Type AN Type Right Angle Plug
Connector Type BRP-TNC Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° N-Type Plug to RP-TNC Bulkhead Jack
Cable Length - Metric
457mm
Connector Type A
N Type Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
18"
Coaxial Cable Type
LMR-240
Connector Type B
RP-TNC Bulkhead Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
