Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-909-190M100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AJ3716
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $96.400 |
| 5+ | $94.130 |
| 10+ | $90.730 |
| 25+ | $87.890 |
| 50+ | $82.220 |
| 100+ | $77.690 |
| 250+ | $69.180 |
Price for:Each
Minimum: 1
Multiple: 1
$96.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-909-190M100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AJ3716
Cable Length - Imperial3.3ft
Connector to Connector90° N-Type Plug to RP-TNC Jack
Cable Length - Metric1m
Coaxial Cable TypeLMR-400
Connector Type AN Type Right Angle Plug
Connector Type BRP-TNC Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
N Type Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° N-Type Plug to RP-TNC Jack
Coaxial Cable Type
LMR-400
Connector Type B
RP-TNC Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
