Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-909-190M200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AJ3717
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $126.240 |
| 50+ | $119.390 |
| 100+ | $113.900 |
| 250+ | $103.600 |
Price for:Each
Minimum: 25
Multiple: 25
$3,156.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-909-190M200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AJ3717
Cable Length - Imperial6.6ft
Connector to Connector90° N-Type Plug to RP-TNC Jack
Cable Length - Metric2m
Coaxial Cable TypeLMR-400
Connector Type AN Type Right Angle Plug
Connector Type BRP-TNC Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
N Type Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° N-Type Plug to RP-TNC Jack
Coaxial Cable Type
LMR-400
Connector Type B
RP-TNC Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
