Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095FJZFJZAH-012Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25AJ3079
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.180 |
| 5+ | $44.230 |
| 10+ | $41.770 |
| 25+ | $38.560 |
| 50+ | $37.620 |
| 100+ | $33.840 |
| 250+ | $31.950 |
Price for:Each
Minimum: 1
Multiple: 1
$45.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095FJZFJZAH-012Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25AJ3079
Connector to Connector90° FAKRA Jack to FAKRA Jack
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG174
Connector Type AFAKRA Right Angled Jack
Connector Type BFAKRA Straight Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
90° FAKRA Jack to FAKRA Jack
Cable Length - Metric
305mm
Connector Type A
FAKRA Right Angled Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
RG174
Connector Type B
FAKRA Straight Jack
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Alternatives for 095FJZFJZAH-012
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
