Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095FJZFJZSG-012Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78AH6964
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $37.670 |
| 5+ | $36.480 |
| 10+ | $35.300 |
| 25+ | $33.210 |
| 50+ | $32.130 |
| 100+ | $29.120 |
| 250+ | $27.960 |
Price for:Each
Minimum: 1
Multiple: 1
$37.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095FJZFJZSG-012Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78AH6964
Cable Length - Imperial12"
Connector to ConnectorFAKRA Jack to FAKRA Jack
Cable Length - Metric305mm
Coaxial Cable TypeRG58
Connector Type AFAKRA Jack
Connector Type BFAKRA Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
FAKRA Jack
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Jack to FAKRA Jack
Coaxial Cable Type
RG58
Connector Type B
FAKRA Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
