Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095FJZFPZAHM500Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AJ3090
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.880 |
| 5+ | $60.750 |
| 10+ | $56.600 |
| 25+ | $53.560 |
| 50+ | $51.390 |
| 100+ | $49.330 |
Price for:Each
Minimum: 1
Multiple: 1
$64.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095FJZFPZAHM500Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AJ3090
Connector to Connector90° FAKRA Jack to FAKRA Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Coaxial Cable TypeRG174
Connector Type AFAKRA Right Angled Jack
Connector Type BFAKRA Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
90° FAKRA Jack to FAKRA Plug
Cable Length - Metric
5m
Connector Type A
FAKRA Right Angled Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
16.4ft
Coaxial Cable Type
RG174
Connector Type B
FAKRA Straight Plug
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
