Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No112955-11Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.13AC9562
Product Range12G SDI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.250 |
| 10+ | $7.800 |
| 25+ | $7.120 |
| 50+ | $6.830 |
| 100+ | $6.520 |
| 250+ | $5.810 |
| 500+ | $5.680 |
| 1000+ | $4.970 |
Price for:Each
Minimum: 1
Multiple: 1
$8.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112955-11Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.13AC9562
Product Range12G SDI Series
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeBelden 1855A, Gepco VDM230
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range12G SDI Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
12G SDI Series
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 1855A, Gepco VDM230
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Alternatives for 112955-11
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
