Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No132361Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.32AH8539
Your Part Number
42 In Stock
250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.340 |
| 5+ | $16.020 |
| 10+ | $14.950 |
| 25+ | $14.450 |
| 50+ | $13.810 |
| 100+ | $12.240 |
| 250+ | $11.920 |
Price for:Each
Minimum: 1
Multiple: 1
$16.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132361Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.32AH8539
Connector TypeTerminator, Coaxial
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Connector Body StyleStraight Jack
Coaxial Cable Type-
Coaxial Termination-
Frequency Max18GHz
Operating Frequency Max18GHz
Connector GenderJack
Impedance50ohm
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product Range-
Connector MountingFree Hanging
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
Terminator, Coaxial
Operating Frequency Min
-
Coaxial Cable Type
-
Frequency Max
18GHz
Connector Gender
Jack
Contact Material
Brass
Product Range
-
SVHC
Lead (04-Feb-2026)
RF / Coaxial Termination Type
Coaxial Termination
Connector Body Style
Straight Jack
Coaxial Termination
-
Operating Frequency Max
18GHz
Impedance
50ohm
Contact Plating
Gold Plated Contacts
Connector Mounting
Free Hanging
Alternatives for 132361
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
