Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-12.00Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.30AK0001
Product Range135 Series
Your Part Number
773 In Stock
2,458 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.310 |
| 5+ | $31.270 |
| 10+ | $29.640 |
| 25+ | $28.600 |
| 50+ | $26.970 |
| 100+ | $26.230 |
| 250+ | $25.050 |
Price for:Each
Minimum: 1
Multiple: 1
$32.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-12.00Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.30AK0001
Product Range135 Series
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Plug, 50ohm
Impedance50ohm
Jacket Color-
Product Range135 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
304.8mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
135 Series
Cable Length - Imperial
12"
Coaxial Cable Type
RG316
Connector Type B
SMA Plug, 50ohm
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Alternatives for 135101-01-12.00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
