Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135110-02-M1.00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30AK0034
Product Range135 Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.220 |
| 5+ | $41.840 |
| 10+ | $39.660 |
| 25+ | $38.270 |
| 50+ | $36.090 |
| 100+ | $35.100 |
| 250+ | $33.520 |
Price for:Each
Minimum: 1
Multiple: 1
$43.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135110-02-M1.00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30AK0034
Product Range135 Series
Cable Length - Imperial3ft
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Cable Length - Metric1m
Coaxial Cable TypeRG174/U
Connector Type ASMA Straight Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product Range135 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
1m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
135 Series
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG174/U
Connector Type B
SMA Bulkhead Jack
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Alternatives for 135110-02-M1.00
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
