Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245101-04-M1.00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30AK0807
Product Range245 Series
Your Part Number
32 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.090 |
| 25+ | $39.910 |
| 50+ | $37.440 |
| 100+ | $36.380 |
| 250+ | $35.320 |
Price for:Each
Minimum: 1
Multiple: 1
$43.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245101-04-M1.00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30AK0807
Product Range245 Series
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Imperial3ft
Cable Length - Metric1m
Coaxial Cable TypeRG58/U
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range245 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
BNC Plug to SMA Plug
Cable Length - Metric
1m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
245 Series
Cable Length - Imperial
3ft
Coaxial Cable Type
RG58/U
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Alternatives for 245101-04-M1.00
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
