Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245106-02-03.00Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.18AC0844
Product Range245 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.110 |
| 5+ | $39.260 |
| 10+ | $37.080 |
| 25+ | $34.230 |
| 50+ | $33.390 |
| 100+ | $30.040 |
| 250+ | $28.360 |
Price for:Each
Minimum: 1
Multiple: 1
$40.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245106-02-03.00Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.18AC0844
Product Range245 Series
Connector to Connector90° MMCX Plug to SMA Bulkhead Jack
Cable Length - Imperial3"
Cable Length - Metric76mm
Coaxial Cable TypeRG174/U
Connector Type ASMA Bulkhead Jack
Connector Type BMMCX Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range245 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
90° MMCX Plug to SMA Bulkhead Jack
Cable Length - Metric
76mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
245 Series
Cable Length - Imperial
3"
Coaxial Cable Type
RG174/U
Connector Type B
MMCX Right Angle Plug
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Alternatives for 245106-02-03.00
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
