Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245130-01-06.00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.60AK9541
Product Range245 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.190 |
| 5+ | $35.030 |
| 10+ | $33.200 |
| 25+ | $32.040 |
| 50+ | $30.210 |
| 100+ | $29.390 |
| 250+ | $28.050 |
Price for:Each
Minimum: 1
Multiple: 1
$36.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245130-01-06.00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.60AK9541
Product Range245 Series
Cable Length - Imperial6"
Connector to Connector90° MCX Plug to SMA Bulkhead Jack
Cable Length - Metric152.4mm
Coaxial Cable TypeRG316
Connector Type ASMA Bulkhead Jack
Connector Type BMCX Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range245 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
245 Series
Connector to Connector
90° MCX Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG316
Connector Type B
MCX Right Angle Plug
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Alternatives for 245130-01-06.00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
