Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No265101-08-36.00Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18AC0847
Product Range265 Series
Your Part Number
68 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.970 |
| 5+ | $39.660 |
| 10+ | $37.590 |
| 25+ | $36.270 |
| 50+ | $34.200 |
| 100+ | $33.270 |
| 250+ | $31.770 |
Price for:Each
Minimum: 1
Multiple: 1
$40.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No265101-08-36.00Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18AC0847
Product Range265 Series
Cable Length - Imperial36"
Connector to ConnectorMMCX Plug to MMCX Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeRG178
Connector Type AMMCX Straight Plug
Connector Type BMMCX Straight Plug
Impedance50ohm
Jacket Color-
Product Range265 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
MMCX Straight Plug
Impedance
50ohm
Product Range
265 Series
Connector to Connector
MMCX Plug to MMCX Plug
Coaxial Cable Type
RG178
Connector Type B
MMCX Straight Plug
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Alternatives for 265101-08-36.00
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
