Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No923-10908Copy
Newark Part No.76K0616
Pressure TypeDifferential
Operating Pressure Min-
Operating Pressure Max1Inch-H2O
Supply Voltage Min3VDC
Supply Voltage Max16VDC
Sensor Case / PackageSIP
No. of Pins6Pins
Accuracy± 0.2%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Media TypeClean, Dry Gas
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
1Inch-H2O
Supply Voltage Max
16VDC
No. of Pins
6Pins
Pressure Port Type
Dual Radial Barbed, Same Side
Media Type
Clean, Dry Gas
Operating Temperature Max
50°C
Qualification
-
Operating Pressure Min
-
Supply Voltage Min
3VDC
Sensor Case / Package
SIP
Accuracy
± 0.2%
Sensor Mounting
Through Hole
Operating Temperature Min
0°C
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
