Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PA-137-125B2Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.99Y9219
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.010 |
| 5+ | $12.760 |
| 10+ | $11.900 |
| 25+ | $11.500 |
| 50+ | $11.000 |
| 100+ | $9.750 |
| 250+ | $9.500 |
Price for:Each
Minimum: 1
Multiple: 1
$13.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PA-137-125B2Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.99Y9219
Cable Length - Imperial4.9"
Connector to Connector90° AMC Plug to 90° AMC Plug
Cable Length - Metric125mm
Coaxial Cable Type1.37mm
Connector Type AAMC Right Angle Plug
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
4.9"
Cable Length - Metric
125mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° AMC Plug to 90° AMC Plug
Coaxial Cable Type
1.37mm
Connector Type B
AMC Right Angle Plug
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Alternatives for A-1PA-137-125B2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
