Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-4H2S-100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32AK8615
Product Range4 Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $99.520 |
| 25+ | $91.960 |
| 50+ | $86.080 |
| 100+ | $83.560 |
| 250+ | $81.040 |
Price for:Each
Minimum: 1
Multiple: 1
$99.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-4H2S-100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32AK8615
Product Range4 Series
Gas TypeHydrogen Sulphide
Particle Count Max100ppm
Accuracy500ppb
Sampling MethodElectrochemical Sensing
Product Range4 Series
SVHCTo Be Advised
Technical Specifications
Gas Type
Hydrogen Sulphide
Accuracy
500ppb
Product Range
4 Series
Particle Count Max
100ppm
Sampling Method
Electrochemical Sensing
SVHC
To Be Advised
Technical Docs (3)
Alternatives for SGX-4H2S-100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
