Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX4410-A3RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18AN5907
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $4.850 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$19,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX4410-A3RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18AN5907
Sensor Type / TechnologyGas Sensor
Media TypeGas
Output InterfaceI2C
Sampling MethodDiffusion
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins12Pins
Sensor MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensor Type / Technology
Gas Sensor
Output Interface
I2C
Supply Voltage Min
1.7V
Sensor Case / Package
LGA
Sensor Mounting
SMD
Operating Temperature Max
85°C
SVHC
To Be Advised
Media Type
Gas
Sampling Method
Diffusion
Supply Voltage Max
3.6V
No. of Pins
12Pins
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
