Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC4FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AH0812
Product RangeAC Series
Your Part Number
397 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $12.260 |
| 5+ | $11.560 |
| 10+ | $10.760 |
| 25+ | $9.370 |
| 50+ | $8.950 |
| 100+ | $8.470 |
| 250+ | $8.020 |
Price for:Each
Minimum: 1
Multiple: 1
$12.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC4FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AH0812
Product RangeAC Series
No. of Contacts4Contacts
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialZinc Alloy Diecast Body
Product RangeAC Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The AC series Musician range XLR Cable Connector complies with IEC268-12 and AES 14-1992 standards. It features the unique Australian design and patented "Jaws" cable retention system. The AC series connector can be quickly and easily assembled without screws just by hand or portable termination tool (part number T2860).
- A leading first mate last break socket contact is standard on all female connectors (Pin 1)
- Jaws cable retention system provides up to 44kg (100lb) of strain
- AC series Can be quickly and easily assembled without screws - By hand or portable termination tool
- Available in 3, 4, 5, 6A and 7 contact arrangements
- Compatible with all other XLR brands
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Connector Body Material
Zinc Alloy Diecast Body
SVHC
No SVHC (15-Jan-2018)
Gender
Receptacle
Contact Plating
Tin Plated Contacts
Product Range
AC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
