Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AHDPBS-10L017-2405Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 86AK9413 |
| Product Range | DuraMate AHDP Series |
| Your Part Number |
63 In Stock
230 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.350 |
| 10+ | $6.750 |
| 25+ | $6.500 |
| 50+ | $6.260 |
| 100+ | $6.030 |
| 250+ | $5.380 |
| 500+ | $5.310 |
| 1000+ | $5.240 |
Price for:Each
Minimum: 1
Multiple: 1
$7.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AHDPBS-10L017-2405Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 86AK9413 |
| Product Range | DuraMate AHDP Series |
| Connector Shell Size | 24 |
| Cable Diameter Max | 37.5mm |
| Strain Relief Material | Thermoplastic |
| Product Range | DuraMate AHDP Series |
| For Use With | Amphenol DuraMate AHDP Backshell Ring Adapter Series Circular Connectors |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Shell Size | 24 |
|---|---|
| Strain Relief Material | Thermoplastic |
| For Use With | Amphenol DuraMate AHDP Backshell Ring Adapter Series Circular Connectors |
| Cable Diameter Max | 37.5mm |
|---|---|
| Product Range | DuraMate AHDP Series |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for AHDPBS-10L017-2405
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
