Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT15-18PE-BM04GYCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78AK2767
Product RangeBoardlock AT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.410 |
| 5+ | $24.190 |
| 10+ | $23.060 |
| 25+ | $21.400 |
| 50+ | $19.390 |
| 100+ | $18.060 |
| 250+ | $17.620 |
Price for:Each
Minimum: 1
Multiple: 1
$25.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT15-18PE-BM04GYCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78AK2767
Product RangeBoardlock AT Series
Product RangeBoardlock AT Series
Automotive Connector Shell StylePanel Mount Receptacle
No. of Contacts18Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP RatingIP68, IP69K
IP RatingIP68, IP69K
Voltage Rating250V
Current Rating13A
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Boardlock AT Series
No. of Contacts
18Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Tin
IP Rating
IP68, IP69K
Current Rating
13A
Automotive Connector Shell Style
Panel Mount Receptacle
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
IP68, IP69K
Voltage Rating
250V
SVHC
No SVHC (15-Jan-2018)
Alternatives for AT15-18PE-BM04GY
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
