Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-2PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12X8213
Product RangeATP
Your Part Number
1,422 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.080 |
| 10+ | $3.560 |
| 25+ | $3.410 |
| 50+ | $3.200 |
| 100+ | $2.960 |
| 250+ | $2.880 |
| 500+ | $2.710 |
| 1000+ | $2.420 |
Price for:Each
Minimum: 1
Multiple: 1
$4.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-2PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12X8213
Product RangeATP
Product RangeATP
No. of Positions2Positions
For Use WithATP Series Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
IP RatingIP67
Voltage Rating1500V
Current Rating25A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
ATP
No. of Positions
2Positions
Connector Body Material
Thermoplastic Body
IP Rating
IP67
Current Rating
25A
Gender
Receptacle
For Use With
ATP Series Contacts
IP Rating
IP67
Voltage Rating
1500V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for ATP04-2P
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
