Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP13-6P-BM02BLKCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.17AN6365
Product RangeATP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 90+ | $32.660 |
| 100+ | $30.680 |
| 200+ | $27.880 |
| 500+ | $24.850 |
Price for:Each
Minimum: 90
Multiple: 90
$2,939.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP13-6P-BM02BLKCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.17AN6365
Product RangeATP Series
Product RangeATP Series
Automotive Connector Shell StyleRight Angle Receptacle
No. of Contacts6Contacts
Automotive Contact TypeSolder Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
IP RatingIP68, IP69K
Voltage Rating250V
Current Rating25A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATP Series
No. of Contacts
6Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Gold Plated Contacts
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Receptacle
Automotive Contact Type
Solder Pin
Contact Material
Copper Alloy
IP Rating
IP68, IP69K
Current Rating
25A
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
