Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 10I017 003 1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.38AJ3499
Product Rangeecomate C16-3 Series
Your Part Number
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.620 |
| 5+ | $21.130 |
| 10+ | $20.140 |
| 25+ | $18.990 |
| 50+ | $17.990 |
| 100+ | $16.290 |
| 250+ | $15.760 |
Price for:Each
Minimum: 1
Multiple: 1
$22.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 10I017 003 1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.38AJ3499
Product Rangeecomate C16-3 Series
Product Rangeecomate C16-3 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts18Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
IP RatingIP65
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ecomate C16-3 Series
No. of Contacts
18Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
IP Rating
IP65
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP65
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for C016 10I017 003 1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
