Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC215 1BH11 095 01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26AM8388
Product RangePowerMate Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $135.920 |
| 5+ | $125.230 |
| 10+ | $115.600 |
| 25+ | $112.750 |
| 50+ | $108.600 |
| 100+ | $107.190 |
| 250+ | $105.800 |
Price for:Each
Minimum: 1
Multiple: 1
$135.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC215 1BH11 095 01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26AM8388
Product RangePowerMate Series
Product RangePowerMate Series
Automotive Connector Shell StyleCable Mount Plug
Voltage Rating1.5kVDC
No. of Contacts1Contacts
Automotive Contact TypeCrimp Pin
Current Rating520A
Connector Body MaterialZinc Diecast Body
Connector MountingCable Mount
Contact Termination TypeCrimp
Contact MaterialCopper Alloy
Contact PlatingSilver
IP RatingIP67, IP6K9K
IP RatingIP67, IP6K9K
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PowerMate Series
Gender
Plug
No. of Contacts
1Contacts
Current Rating
520A
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
IP Rating
IP67, IP6K9K
SVHC
No SVHC (21-Jan-2025)
Automotive Connector Shell Style
Cable Mount Plug
Voltage Rating
1.5kVDC
Automotive Contact Type
Crimp Pin
Connector Body Material
Zinc Diecast Body
Contact Termination Type
Crimp
Contact Plating
Silver
IP Rating
IP67, IP6K9K
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
