Print Page
Image is for illustrative purposes only. Please refer to product description.
93 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.520 |
| 5+ | $22.520 |
| 10+ | $22.520 |
| 25+ | $22.520 |
| 50+ | $22.520 |
| 100+ | $22.520 |
| 250+ | $22.520 |
Price for:Each
Minimum: 1
Multiple: 1
$22.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoEP-5-11P
Newark Part No.02AH1688
Product RangeEP Series
No. of Contacts5Contacts
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialZinc Diecast Body
Product RangeEP Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Connector Body Material
Zinc Diecast Body
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
Contact Plating
Tin Plated Contacts
Product Range
EP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability