Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoN16 110 2000 XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17X2577
Product Rangeecomate M Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $1.840 |
| 250+ | $1.800 |
Price for:Each
Minimum: 200
Multiple: 200
$368.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoN16 110 2000 XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17X2577
Product Rangeecomate M Series
Connector Shell Size-
Cable Diameter Max10mm
Strain Relief Material-
Product Rangeecomate M Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Shell Size
-
Strain Relief Material
-
Product Range
ecomate M Series
Cable Diameter Max
10mm
For Use With
Amphenol Ecomate Series Circular straight cable connectors
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
