Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoZN0101600031Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44AM5881
Product Rangeheavymate Series
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.520 |
| 25+ | $1.450 |
| 50+ | $1.360 |
| 100+ | $1.310 |
| 250+ | $1.210 |
| 500+ | $1.100 |
| 1000+ | $0.996 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoZN0101600031Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44AM5881
Product Rangeheavymate Series
Product Rangeheavymate Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min26AWG
For Use WithAmphenol ecomate C16 Series Circular Connectors
Contact PlatingSilver
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
heavymate Series
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Silver
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Amphenol ecomate C16 Series Circular Connectors
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
