Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoCAPLOCK9TXCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AK1774
Product RangeCapLock Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.250 |
| 25+ | $66.060 |
| 50+ | $62.020 |
| 100+ | $60.290 |
| 250+ | $58.560 |
Price for:Each
Minimum: 1
Multiple: 1
$71.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoCAPLOCK9TXCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AK1774
Product RangeCapLock Series
Accessory TypeCyber Security Cap
Locking Accessory TypeCybersecurity Locking Ring
Shell Size9
Connector Body MaterialComposite Body
Product RangeCapLock Series
Locking TypeTorx Safety Screw
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Accessory Type
Cyber Security Cap
Shell Size
9
For Use With
MIL DTL 38999 Series III Size 9 Receptacle Shells
Locking Type
Torx Safety Screw
Locking Accessory Type
Cybersecurity Locking Ring
Connector Body Material
Composite Body
Product Range
CapLock Series
SVHC
No SVHC (05-Nov-2025)
Alternatives for CAPLOCK9TX
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
