Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoTVP00UCOMCZN11SCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.41AM3423
Product RangeTV µCom Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $521.600 |
| 5+ | $483.040 |
| 10+ | $466.080 |
Price for:Each
Minimum: 1
Multiple: 1
$521.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoTVP00UCOMCZN11SCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.41AM3423
Product RangeTV µCom Series
Product RangeTV µCom Series
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement11-8
Connector Body MaterialAluminium Body
Connector Body PlatingBlack Zinc Nickel
Contact MaterialBrass
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
TV µCom Series
Circular Connector Shell Style
Flange Mount Receptacle
Circular Contact Type
Crimp Socket
Insert Arrangement
11-8
Connector Body Plating
Black Zinc Nickel
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-38999 Series III
No. of Contacts
8Contacts
Coupling Style
Threaded
Connector Body Material
Aluminium Body
Contact Material
Brass
Insert Rotation
N
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
