Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUCOM-USBC PP ZN 200Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN0765
Product RangeµCOM-USBC Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $932.300 |
| 5+ | $876.550 |
| 10+ | $840.360 |
| 25+ | $819.950 |
| 50+ | $779.310 |
Price for:Each
Minimum: 1
Multiple: 1
$932.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUCOM-USBC PP ZN 200Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN0765
Product RangeµCOM-USBC Series
Connector to ConnectorSealed Type C Plug to Type C Plug
Cable Length - Metric2m
Cable Length - Imperial78.74"
USB StandardUSB 3.2 Gen 1
Jacket Color-
Electronic Marking-
Product RangeµCOM-USBC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Sealed Type C Plug to Type C Plug
Cable Length - Imperial
78.74"
Jacket Color
-
Product Range
µCOM-USBC Series
Cable Length - Metric
2m
USB Standard
USB 3.2 Gen 1
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
