Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3811-40023Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.43AC7786
Your Part Number
15 In Stock
100 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $40.750 |
Price for:Each
Minimum: 1
Multiple: 1
$40.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3811-40023Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.43AC7786
Connector TypeSMPS RP Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max65GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type
SMPS RP Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (25-Jun-2025)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
65GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
