Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-1283Copy
Newark Part No.43AC7836
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $256.380 |
| 50+ | $245.250 |
| 100+ | $237.810 |
Price for:Each
Minimum: 25
Multiple: 25
$6,409.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-1283Copy
Newark Part No.43AC7836
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type0.085" Flexible
Connector Type ASMP Jack
Connector Type B2.92mm Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
0.085" Flexible
Connector Type B
2.92mm Plug
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
152.4mm
Connector Type A
SMP Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
