Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-1980Copy
Newark Part No.59AK7159
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $259.880 |
| 5+ | $237.850 |
| 10+ | $215.830 |
| 25+ | $203.030 |
| 50+ | $195.760 |
Price for:Each
Minimum: 1
Multiple: 1
$259.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-1980Copy
Newark Part No.59AK7159
Connector to Connector90° SMP Receptacle to 90° SMP Receptacle
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMP Right Angle Receptacle
Connector Type BSMP Right Angle Receptacle
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° SMP Receptacle to 90° SMP Receptacle
Cable Length - Metric
152.4mm
Connector Type A
SMP Right Angle Receptacle
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMP Right Angle Receptacle
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
