Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7016-0126Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.37AK6023
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $574.910 |
| 25+ | $531.790 |
| 50+ | $491.910 |
| 100+ | $455.020 |
Price for:Each
Minimum: 10
Multiple: 10
$5,749.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7016-0126Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.37AK6023
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable Type0.085" Flexible
Connector Type A2.4mm Plug
Connector Type B2.4mm Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Coaxial Cable Type
0.085" Flexible
Connector Type B
2.4mm Plug
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
914.4mm
Connector Type A
2.4mm Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
