Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-6352Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.42AC0361
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $307.750 |
| 5+ | $283.840 |
| 10+ | $272.680 |
| 25+ | $266.300 |
| 50+ | $256.720 |
| 100+ | $250.340 |
Price for:Each
Minimum: 1
Multiple: 1
$307.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-6352Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.42AC0361
Cable Length - Imperial12"
Connector to ConnectorSMPM Jack to SMPM Jack
Cable Length - Metric305mm
Coaxial Cable Type0.047" Semi Rigid
Connector Type ASMPM Straight Jack
Connector Type BSMPM Straight Jack
Impedance50ohm
Jacket ColorBlue
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
SMPM Straight Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMPM Jack to SMPM Jack
Coaxial Cable Type
0.047" Semi Rigid
Connector Type B
SMPM Straight Jack
Jacket Color
Blue
SVHC
Lead (25-Jun-2025)
Alternatives for 7032-6352
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
