Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9895Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.87AK1104
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $238.020 |
| 5+ | $223.280 |
| 10+ | $208.530 |
Price for:Each
Minimum: 1
Multiple: 1
$238.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9895Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.87AK1104
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM RP Jack
Connector Type BSMA RP Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMA RP Plug
Jacket Color
-
SVHC
Lead
Cable Length - Metric
304.8mm
Connector Type A
SMPM RP Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
