Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7033-0024Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AJ9921
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $373.730 |
Price for:Each
Minimum: 25
Multiple: 25
$9,343.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7033-0024Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AJ9921
Connector to Connector1.85mm Plug to 1.85mm Plug
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable Type0.047" Flexible
Connector Type A1.85mm Plug
Connector Type B1.85mm Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
1.85mm Plug to 1.85mm Plug
Cable Length - Metric
304.8mm
Connector Type A
1.85mm Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
0.047" Flexible
Connector Type B
1.85mm Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
