Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7033-0039Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.37AK6035
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $759.990 |
| 25+ | $703.000 |
| 50+ | $650.260 |
| 100+ | $601.500 |
Price for:Each
Minimum: 10
Multiple: 10
$7,599.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7033-0039Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.37AK6035
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable Type0.085" Flexible
Connector Type A1.85mm Plug
Connector Type B1.85mm Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
0.085" Flexible
Connector Type B
1.85mm Plug
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
609.6mm
Connector Type A
1.85mm Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
