Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7033-0042Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.37AK6038
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $696.330 |
| 25+ | $644.110 |
| 50+ | $595.800 |
| 100+ | $551.110 |
Price for:Each
Minimum: 10
Multiple: 10
$6,963.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7033-0042Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.37AK6038
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable Type0.047" Flexible
Connector Type A1.85mm Plug
Connector Type BSMPM Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
304.8mm
Connector Type A
1.85mm Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
