Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No9311-60039Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.43AC7954
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $98.530 |
| 5+ | $93.800 |
| 10+ | $89.060 |
| 25+ | $84.500 |
| 50+ | $83.860 |
| 100+ | $83.200 |
Price for:Each
Minimum: 1
Multiple: 1
$98.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No9311-60039Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.43AC7954
Connector TypeSMPM Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max65GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Product Overview
The 9311-60039 from SV Microwave - Amphenol is a 4 port, SMPM FD male edge launch connector. The SMPM connector was developed to improve on the application density and operating frequency range of the SMP connector. The SMPM connector is widely used in high density, high performance applications today. Typical applications include aerospace, military, broadband, instrumentation, routers, telecommunications, high-speed applications (10 to 40Gbits) and cable assembly.
- Blindmate / push on design (RFfortless®)
- RF performance DC to 65GHz
- Designed to accommodate both radial and axial misalignment
- Impedance is 50 ohm, shielding effectiveness is ≥ -80dB, dielectric withstanding voltage is 325VRMS
- Stainless steel body, shrouds
- Beryllium copper with gold finish contact
- PTFE insulator
- Temperature range from -65°C to +165°C
Technical Specifications
Connector Type
SMPM Coaxial
Coaxial Termination
Board Edge / End Launch
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
65GHz
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
