Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF2921-61507Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AM5226
Product RangeLiteTouch Series
Your Part Number
82 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $66.330 |
| 5+ | $62.980 |
| 10+ | $59.640 |
| 25+ | $58.180 |
| 50+ | $53.730 |
| 100+ | $52.500 |
| 250+ | $52.210 |
Price for:Each
Minimum: 1
Multiple: 1
$66.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF2921-61507Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AM5226
Product RangeLiteTouch Series
Connector TypeSMA Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationCompression
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max26.5GHz
Connector MountingPanel PCB Mount
Product RangeLiteTouch Series
SVHCLead
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Compression
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel PCB Mount
SVHC
Lead
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
26.5GHz
Product Range
LiteTouch Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
