Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PUBRA1.HW-S6T3-M6-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel51AM3599RL
Cut Tape51AM3599
Product RangeOSCONIQ P 3737 Series
Your Part Number
1,430 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.130 | $2.13 |
| Total Price | $2.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $1.840 |
| 25+ | $1.640 |
| 50+ | $1.490 |
| 100+ | $1.260 |
| 250+ | $1.110 |
| 500+ | $0.964 |
| 1000+ | $0.925 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PUBRA1.HW-S6T3-M6-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel51AM3599RL
Cut Tape51AM3599
Product RangeOSCONIQ P 3737 Series
Product RangeOSCONIQ P 3737 Series
LED ColorHorti White
Viewing Angle140°
Luminous Flux @ Test-
CCT-
Forward Current If Max2A
Forward Voltage @ Test2.83V
Forward Current @ Test700mA
Power Dissipation Pd2W
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSCONIQ P 3737 Series
Viewing Angle
140°
CCT
-
Forward Voltage @ Test
2.83V
Power Dissipation Pd
2W
LED Color
Horti White
Luminous Flux @ Test
-
Forward Current If Max
2A
Forward Current @ Test
700mA
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate