Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW TATPE1.RU-Q2T1-A01A21-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11AN5618
Product RangeSMARTLED PURE 0201 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.418 |
| 20+ | $0.327 |
| 30+ | $0.202 |
| 50+ | $0.165 |
| 100+ | $0.140 |
| 250+ | $0.115 |
| 500+ | $0.092 |
| 1000+ | $0.088 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW TATPE1.RU-Q2T1-A01A21-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11AN5618
Product RangeSMARTLED PURE 0201 Series
LED ColorWhite
LED MountingSMD
Bulb Size0201 [0603 Metric]
Forward Current If5mA
Forward Voltage2.6V
Luminous Intensity-
Viewing Angle165°
Lens ShapeRectangular
Product RangeSMARTLED PURE 0201 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
White
Bulb Size
0201 [0603 Metric]
Forward Voltage
2.6V
Viewing Angle
165°
Product Range
SMARTLED PURE 0201 Series
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
5mA
Luminous Intensity
-
Lens Shape
Rectangular
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability